845-010-540-212

Heilind Number:EDA845-010-540-212
Manufacturer:EDAC
Manufacturer Number:845-010-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-212

Detailed Description

Enhance your PCB connectivity with our 10-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable signal transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly, while the straight mount orientation simplifies installation. Operating in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connection solutions with this high-performance component.