845-010-540-403

Heilind Number:EDA845-010-540-403
Manufacturer:EDAC
Manufacturer Number:845-010-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row of ten positions, ensuring efficient and reliable connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this connector to deliver exceptional performance for all your PCB assembly needs.