845-010-540-404

Heilind Number:EDA845-010-540-404
Manufacturer:EDAC
Manufacturer Number:845-010-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-404

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features ten positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, made from Copper Alloy, ensures optimal conductivity. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless data transfer and connectivity.