845-010-540-408

Heilind Number:EDA845-010-540-408
Manufacturer:EDAC
Manufacturer Number:845-010-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-408

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features ten positions and a single row for efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it guarantees optimal conductivity for your electronic devices. Elevate your connectivity solutions with this essential component for your projects.