845-010-540-412

Heilind Number:EDA845-010-540-412
Manufacturer:EDAC
Manufacturer Number:845-010-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless and reliable data transfer. Featuring a single row configuration with 10 positions, it ensures efficient signal transmission in your electronic devices. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Upgrade your connectivity solutions with this essential component.