845-010-540-502

Heilind Number:EDA845-010-540-502
Manufacturer:EDAC
Manufacturer Number:845-010-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-502

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of ten positions each, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. A pitch of .1 inches and row spacing of .2 inches allow for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies assembly, making it a versatile choice for your electronics projects. Upgrade your connectivity solutions with this essential component.