845-010-540-503

Heilind Number:EDA845-010-540-503
Manufacturer:EDAC
Manufacturer Number:845-010-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of high-performance Copper Alloy contacts, it ensures efficient power transmission with an amperage of 3A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise and stable connections across its 10 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your circuit board assembly with this essential connector, a reliable component in the ever-evolving landscape of electronic devices.