845-010-540-504

Heilind Number:EDA845-010-540-504
Manufacturer:EDAC
Manufacturer Number:845-010-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in a range of environments, even at extreme temperatures of -40 to 105 °C. Featuring two rows of copper alloy contacts spaced at .1 inches, with a .2-inch row spacing and a total of 10 positions, it offers seamless and efficient power delivery. The straight mount orientation allows for easy installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.