845-010-540-512

Heilind Number:EDA845-010-540-512
Manufacturer:EDAC
Manufacturer Number:845-010-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-512

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both performance and visual appeal. With two rows of copper alloy contacts, each with ten positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing provide precision and efficiency in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Whether for commercial or industrial use, this straight-mount connector is the perfect solution for your PCB interconnection needs. Trust in its quality and functionality to elevate your electronic designs.