845-010-540-603

Heilind Number:EDA845-010-540-603
Manufacturer:EDAC
Manufacturer Number:845-010-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-603

Detailed Description

Elevate your PCB connectivity with this high-performance 10-position board-to-board connector. Designed for seamless integration, its straight mount orientation ensures easy installation while its durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any application. Crafted with precision, each contact is made of copper alloy for superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component that promises optimal performance and longevity.