845-010-540-604

Heilind Number:EDA845-010-540-604
Manufacturer:EDAC
Manufacturer Number:845-010-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-604

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 10 positions with a single row configuration, ensuring optimal efficiency in your electronic setups. Crafted with precision, it features Copper Alloy contacts for reliable conductivity, housed in durable UL 94V-0 Diallyl Phthalate material. The green color adds a vibrant touch, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect solution for demanding environments. Trust in this essential component for seamless data transmission and power delivery in your projects.