845-010-540-607

Heilind Number:EDA845-010-540-607
Manufacturer:EDAC
Manufacturer Number:845-010-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-607

Detailed Description

Elevate your PCB connection efficiency with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row of ten positions, ensuring optimal connectivity for your electronic devices. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this sleek and reliable connector.