845-010-540-608

Heilind Number:EDA845-010-540-608
Manufacturer:EDAC
Manufacturer Number:845-010-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-608

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector in a sleek green hue. Designed for seamless integration, its 10 positions and single row configuration ensure precision in your electronic setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, achieving optimal connectivity is effortless. Its straight mount orientation offers convenient installation, while an operating temperature range of -40 to 105 °C ensures stable performance in varied conditions. Upgrade your connectivity game with this essential component for efficient electronic systems.