845-010-540-802

Heilind Number:EDA845-010-540-802
Manufacturer:EDAC
Manufacturer Number:845-010-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-802

Detailed Description

Enhance your electronic connections with this green Board To Board PCB Connector, designed for seamless integration in your circuitry. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity. The ten positions allow for ample attachment points, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component, perfect for applications in the electronic and electrical industries.