845-010-540-803

Heilind Number:EDA845-010-540-803
Manufacturer:EDAC
Manufacturer Number:845-010-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-803

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in various applications. The connector features a durable UL 94V-0 Diallyl Phthalate housing in a straight mount orientation, ensuring secure and reliable connectivity. With two rows and ten positions, it offers ample space for multiple connections. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. The connector's operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Upgrade your PCB assembly with this high-quality connector for optimal performance.