845-010-540-804

Heilind Number:EDA845-010-540-804
Manufacturer:EDAC
Manufacturer Number:845-010-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-804

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of ten positions each, ensuring efficient signal transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for optimal performance.