845-010-540-808

Heilind Number:EDA845-010-540-808
Manufacturer:EDAC
Manufacturer Number:845-010-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-808

Detailed Description

Enhance connectivity with this Green Board To Board PCB Connector, designed for efficient signal transmission in electronic devices. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures safe and reliable performance. With two rows and ten positions, this connector offers ample connectivity options for your PCBs. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on the board. Operating smoothly in temperatures ranging from -40 to 105°C, it meets the demands of various environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs.