845-010-540-812

Heilind Number:EDA845-010-540-812
Manufacturer:EDAC
Manufacturer Number:845-010-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-540-812

Detailed Description

Enhance your circuit board connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With 10 positions spread across 2 rows and a pitch of .1 inches, it offers optimal connectivity for your PCB setup. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your electronics assembly with this essential component.