845-010-541-101

Heilind Number:EDA845-010-541-101
Manufacturer:EDAC
Manufacturer Number:845-010-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 10 positions in a single row, with a pitch of .1 inch for secure and stable connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted from Copper Alloy, the contact material guarantees reliable conductivity. With a low amperage of 3A, it offers efficient power transmission. The straight mount orientation and compact design make it ideal for space-restricted installations. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Trust in its quality for seamless board-to-board connections in your electronic projects.