845-010-541-102

Heilind Number:EDA845-010-541-102
Manufacturer:EDAC
Manufacturer Number:845-010-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-102

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in demanding environments. With a single row layout and ten positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation to provide a secure and stable connection, meeting your connectivity needs with precision and durability. Elevate your PCB design with this essential component, a testament to quality and innovation in electronic connectivity.