845-010-541-103

Heilind Number:EDA845-010-541-103
Manufacturer:EDAC
Manufacturer Number:845-010-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector features ten positions in a single row for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability, even in challenging environments. With copper alloy contacts and a pitch of .1 inch, you can count on optimal signal transmission. The straight mount orientation and compact design make it easy to incorporate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.