845-010-541-104

Heilind Number:EDA845-010-541-104
Manufacturer:EDAC
Manufacturer Number:845-010-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-104

Detailed Description

Enhance your PCB connections with our green Board To Board Card Edge Connector. Featuring a single row design with 10 positions and a .1-inch pitch, this connector ensures seamless and efficient circuitry. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity with this essential component for electronic assemblies.