845-010-541-108

Heilind Number:EDA845-010-541-108
Manufacturer:EDAC
Manufacturer Number:845-010-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and ten positions, it offers seamless integration for your electronic projects. The contact material is made of reliable Copper Alloy, ensuring secure and efficient connections. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and 0.1-inch pitch make it easy to install on your PCB. Upgrade your setup with this essential component for seamless and reliable data transfer.