845-010-541-201

Heilind Number:EDA845-010-541-201
Manufacturer:EDAC
Manufacturer Number:845-010-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features two rows with ten positions, ensuring secure and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Crafted with copper alloy contacts, it provides excellent conductivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential connector.