845-010-541-202

Heilind Number:EDA845-010-541-202
Manufacturer:EDAC
Manufacturer Number:845-010-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-202

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliable performance in a range of applications. With two rows and ten positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Whether you're a DIY enthusiast or a professional installer, this connector is a must-have for your toolkit. Elevate your connectivity game with this high-quality component.