845-010-541-208

Heilind Number:EDA845-010-541-208
Manufacturer:EDAC
Manufacturer Number:845-010-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-208

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless card edge integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and ten positions, it offers ample space for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this straight-mount connector, a must-have for any electronics project.