845-010-541-212

Heilind Number:EDA845-010-541-212
Manufacturer:EDAC
Manufacturer Number:845-010-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of ten positions each, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding applications. Trust in this connector for efficient and dependable connectivity solutions.