845-010-541-403

Heilind Number:EDA845-010-541-403
Manufacturer:EDAC
Manufacturer Number:845-010-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-403

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With ten positions and a row spacing of .2 inches, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your PCB connections with this precision-engineered connector, a must-have in any electronic setup.