845-010-541-404

Heilind Number:EDA845-010-541-404
Manufacturer:EDAC
Manufacturer Number:845-010-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring ten positions in a single row configuration, this connector boasts optimal space efficiency. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is guaranteed. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation offers easy installation on your PCB, while its vibrant green color adds a touch of visual appeal. Elevate your connectivity solutions with this essential component.