845-010-541-408

Heilind Number:EDA845-010-541-408
Manufacturer:EDAC
Manufacturer Number:845-010-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is a vital component for seamlessly linking your circuit boards together. With ten positions and a single row layout, it offers efficient and reliable inter-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and a pitch of .1 inch make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.