845-010-541-502

Heilind Number:EDA845-010-541-502
Manufacturer:EDAC
Manufacturer Number:845-010-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-502

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 rated Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of ten copper alloy contacts, each spaced at 0.1 inches and 0.2 inches between rows, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C guarantees optimal performance in various applications. Upgrade your system with this essential component for enhanced reliability and connectivity.