845-010-541-507

Heilind Number:EDA845-010-541-507
Manufacturer:EDAC
Manufacturer Number:845-010-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-507

Detailed Description

Efficiently bridge connections on your PCB with our Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 10 positions, enabling seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. Crafted with copper alloy contacts, it guarantees excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precision and stability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Trust in this connector for seamless and secure board-to-board connections.