845-010-541-508

Heilind Number:EDA845-010-541-508
Manufacturer:EDAC
Manufacturer Number:845-010-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-508

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this two-row connector features ten positions for robust, multi-point connections. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it offers superior conductivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environmental conditions. Upgrade your electronic assemblies with this essential component for optimal connectivity and functionality.