845-010-541-512

Heilind Number:EDA845-010-541-512
Manufacturer:EDAC
Manufacturer Number:845-010-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-512

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Crafted with durability in mind, this essential component features a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding conditions. With two rows and a pitch of .1 inches, it offers seamless integration for your circuitry, while the copper alloy contact material guarantees efficient power transfer. Boasting ten positions and a 3A amperage, it's perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and easy to install. Upgrade your connection setup with this high-quality connector, designed for optimal performance.