845-010-541-604

Heilind Number:EDA845-010-541-604
Manufacturer:EDAC
Manufacturer Number:845-010-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-604

Detailed Description

Enhance connectivity in your electronic projects with our green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 10 positions, allowing for efficient signal transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.