845-010-541-607

Heilind Number:EDA845-010-541-607
Manufacturer:EDAC
Manufacturer Number:845-010-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, it adds a pop of freshness to your circuit boards. Built to withstand demanding environments, its UL 94V-0 Diallyl Phthalate housing material ensures durability and safety. With a single row configuration and a total of 10 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. This connector is designed for straight mounting orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Elevate your PCB assembly with this essential component for seamless and efficient data transfer.