845-010-541-608

Heilind Number:EDA845-010-541-608
Manufacturer:EDAC
Manufacturer Number:845-010-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features ten positions with a single row layout, perfect for streamlined installations. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. Crafted with precision, the contact material of Copper Alloy guarantees efficient signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for tight PCB layouts. With a straight mount orientation, it offers easy and secure connections. Operating at a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.