845-010-541-612

Heilind Number:EDA845-010-541-612
Manufacturer:EDAC
Manufacturer Number:845-010-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-612

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation, ensuring a secure and stable connection every time. With 10 positions and a single row layout, it offers ample flexibility for your electronic projects. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Its UL 94V-0 Diallyl Phthalate housing material provides superior protection, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its quality and efficiency for all your connectivity needs.