845-010-541-802

Heilind Number:EDA845-010-541-802
Manufacturer:EDAC
Manufacturer Number:845-010-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-802

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in a striking green hue. Designed for optimal efficiency, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any environment. With two rows and ten positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees secure and efficient data transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial settings. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.