845-010-541-803

Heilind Number:EDA845-010-541-803
Manufacturer:EDAC
Manufacturer Number:845-010-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of ten positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation further simplifies assembly, making it a versatile choice for your electronic projects. Trust in the quality and performance of this connector to meet your connectivity needs effectively.