845-010-541-807

Heilind Number:EDA845-010-541-807
Manufacturer:EDAC
Manufacturer Number:845-010-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows of ten positions each, this connector offers ample space for seamless PCB connections. The copper alloy contact material guarantees optimal signal transfer, while the 0.1-inch pitch and 0.2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects.