845-010-541-808

Heilind Number:EDA845-010-541-808
Manufacturer:EDAC
Manufacturer Number:845-010-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows and a pitch of .1 inches, it offers secure and efficient connectivity in a compact form. The copper alloy contact material ensures reliable signal transmission, while its straight mount orientation facilitates easy installation. With a total of 10 positions and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for optimal performance and durability in your electronic projects.