845-010-541-812

Heilind Number:EDA845-010-541-812
Manufacturer:EDAC
Manufacturer Number:845-010-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-541-812

Detailed Description

Enhance the connectivity of your electronic devices with our 10-position, straight-mount board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With two rows of contacts spaced at 0.1 inches apart, it offers efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .2-inch row spacing allows for easy integration into your PCB layout. Trust in this high-quality connector for seamless data transfer in your electronic applications.