845-010-542-101

Heilind Number:EDA845-010-542-101
Manufacturer:EDAC
Manufacturer Number:845-010-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-101

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector offers reliable performance with a contact material of Copper Alloy, ensuring optimal conductivity. With ten positions in a single row and a pitch of .1 inches, it provides seamless integration for your PCB layout. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105°C. Its straight mount orientation and compact size make it ideal for space-efficient designs. Upgrade your connectivity with this essential component, perfect for a wide range of electronic applications.