845-010-542-102

Heilind Number:EDA845-010-542-102
Manufacturer:EDAC
Manufacturer Number:845-010-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 10 positions, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, offers reliable conductivity for uninterrupted signal flow. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environmental conditions. Upgrade your electronic assemblies with this essential component, a perfect choice for professional and DIY projects alike.