845-010-542-103

Heilind Number:EDA845-010-542-103
Manufacturer:EDAC
Manufacturer Number:845-010-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-103

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 10 positions for optimal signal transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Precision-engineered with copper alloy contacts, it guarantees efficient power delivery with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your circuitry with this essential component.