845-010-542-104

Heilind Number:EDA845-010-542-104
Manufacturer:EDAC
Manufacturer Number:845-010-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-104

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 10 positions for optimal performance. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. With copper alloy contacts and a pitch of .1 in, it guarantees efficient power delivery. Its straight mount orientation and compact design make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component.