845-010-542-108

Heilind Number:EDA845-010-542-108
Manufacturer:EDAC
Manufacturer Number:845-010-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-108

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features ten positions with a pitch of .1 inch, ensuring efficient and reliable data transmission. Crafted with precision using copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it guarantees long-lasting performance even in harsh environments. With a low amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector is both energy-efficient and versatile. Ideal for a range of applications, from consumer electronics to industrial machinery, it offers convenience and functionality in one sleek package. Upgrade your connectivity solutions today with this essential component.