845-010-542-201

Heilind Number:EDA845-010-542-201
Manufacturer:EDAC
Manufacturer Number:845-010-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-201

Detailed Description

Enhance your PCB connectivity with our 2-row Card Edge Connector, boasting 10 positions for seamless integration. Crafted with precision in mind, this connector features durable Copper Alloy contacts and a UL 94V-0 Diallyl Phthalate housing for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Choose this Straight mount orientation connector for efficient and secure board-to-board connections, perfect for various industrial applications. Elevate your assembly projects with this essential component, designed for high-performance and longevity.