845-010-542-202

Heilind Number:EDA845-010-542-202
Manufacturer:EDAC
Manufacturer Number:845-010-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector not only offers durability but also ensures safety. With two rows of ten positions each, it provides ample room for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in automotive, industrial, and consumer electronics. Upgrade your connectivity solutions with this reliable and versatile component.